Texas Instruments CD4518BF

CMOS Dual BCD Up-Counter 16-CDIP -55 to 125
$ 16.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4518BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.465
$ 0.474
$ 0.474
Stock
64,419
311,114
311,114
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Propagation Delay
650 ns
650 ns
650 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4520BF
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDIP16
Texas Instruments7702301EA
CMOS Dual Binary Up-Counter 16-CDIP -55 to 125
Texas InstrumentsCD4518BF3A
CMOS Dual BCD Up-Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4518BF provided by its distributors.

CMOS Dual BCD Up-Counter 16-CDIP -55 to 125
Counter Dual 4-Bit Decade UP 16-Pin CDIP Tube
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
650ns 2 3V 18V Counter CD4000 DIP 3.56mm
IC BCD COUNTER DUAL 4BIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4518BF.