Texas Instruments CD4516BF

CMOS Presettable Binary Up/Down Counter 16-CDIP -55 to 125
$ 14.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4516BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4516BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.828
$ 14.95
Stock
35,270
112,354
Authorized Distributors
1
1
Case/Package
CDIP
DIP
Number of Pins
16
-
Logic Function
Counter
-
Direction
Bidirectional
Bidirectional
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
640 ns
200 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD40193BF3A
CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-CDIP -55 to 125
Texas InstrumentsCD4029BF
CMOS Presettable Up/Down Counter 16-CDIP -55 to 125
Texas Instruments8101602EA
CMOS Presettable Up/Down Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4516BF provided by its distributors.

CMOS Presettable Binary Up/Down Counter 16-CDIP -55 to 125
640ns 1 3V 18V Counter CD4000 DIP Through hole mounting 3.56mm(height)
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube
IC BINARY COUNTER 4-BIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.