Harris CD4516BF

Binary Counter, Synchronous, Bidirectional, CMOS, CDIP16
$ 14.95
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD4516BF.

IHS

Datasheet38 pages0 years ago
Datasheet6 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harris CD4516BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.95
$ 14.828
Stock
112,354
31,934
Authorized Distributors
1
1
Case/Package
DIP
CDIP
Number of Pins
-
16
Logic Function
-
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
2 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Harris CD4516BF provided by its distributors.

Binary Counter, Synchronous, Bidirectional, CMOS, CDIP16
IC BINARY COUNTER 4-BIT 16CDIP
CD4516B-MIL CMOS PRESETTABLE BIN
BINARY COUNTER

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC