Texas Instruments 8101602EA

CDIP MILITARY BINARY/BCD COUNT OPTION; TCO OUTPUT Counter logic counter 260ns 6.92mm 18V 0.03mA
$ 17.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8101602EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8101602EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.71
$ 0.744
$ 0.744
Stock
100,789
263,147
263,147
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
560 ns
560 ns
560 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsCD40193BF3A
CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-CDIP -55 to 125
Texas InstrumentsCD4516BF
CMOS Presettable Binary Up/Down Counter 16-CDIP -55 to 125
Texas InstrumentsCD40192BF
CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8101602EA provided by its distributors.

CDIP MILITARY BINARY/BCD COUNT OPTION; TCO OUTPUT Counter logic counter 260ns 6.92mm 18V 0.03mA
CMOS Presettable Up/Down Counter 16-CDIP -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin CDIP Tube
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.