onsemi 74LCX841WM

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX841WM.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LCX841WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.271
Stock
147,516
284,854
284,854
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
6.7 ns
6.7 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
Texas InstrumentsSN74LVC821ADWE4
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Low Voltage Octal Latch with 5V Tolerant Inputs and Outputs | IC LATCH OCT LV 5V I/O 20SOIC
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 800.987426mg -40C~85C
Texas InstrumentsSN74LVC821ADW
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC823ADW
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LCX841WM provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC W Rail
ICLATCH TRANSP 10BIT LV 24SOIC
10mA 1.5ns Non-inverting Tristate 1 2V 3.6V 24mA D-Type Transparent Latch LCX 24mA SOP-24 SMD mount 15.4mm*7.5mm*2.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd