Texas Instruments CD4503BM

40nA Non-Inverting Push-Pull 6 Ch 3V-18V 23mA Buffer, CMOS/TTL 14.1mA SOIC-16 SMD 1.5mm H
$ 0.747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4503BM.

element14 APAC

Datasheet15 pages12 years ago
Datasheet15 pages12 years ago
Datasheet15 pages12 years ago

Texas Instruments

Arrow Electronics

Newark

TME

Inventory History

3 month trend:
+1.27%

CAD Models

Download Texas Instruments CD4503BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.445
$ 0.445
Stock
162,166
250,865
250,865
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
19.2 mA
19.2 mA
19.2 mA
High Level Output Current
-8.2 mA
-8.2 mA
-8.2 mA
Propagation Delay
180 ns
50 ns
50 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4503BM.

Related Parts

Texas InstrumentsCD4503BM96
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4010BM
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD4503BM provided by its distributors.

40nA Non-Inverting Push-Pull 6 Ch 3V-18V 23mA Buffer, CMOS/TTL 14.1mA SOIC-16 SMD 1.5mm H
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
23mA 3V~18V 14.1mA 2 SOP-16 Buffer/Driver/Transceiver ROHS
CD4503 Tube ONE FUNCTION WITH TWO BITS 4000B logic driver 14.1mA 23mA 180ns 1.75mm 100mW
Bus Driver, 4000/14000/40000 Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16
Logic, Buff Tri-St Hex N-Inv, 16Soicn; Logic Family/Base Number:Cd4503; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Family:Cd4000; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4503BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4503BM .