Texas Instruments CD4010BM

CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BM.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet17 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments CD4010BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.405
Stock
181,482
205,471
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Channels
6
6
Propagation Delay
200 ns
70 ns
Data Rate
-
-
Low Level Output Current
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4010BM.

Related Parts

Texas InstrumentsCD4010BM96
Buffer, Non-Inverting, Push-Pull, 3V-18V, 40nA, 36mA, 3mA, SOIC-16, SMD, 1.5mm H
Texas InstrumentsCD4010BQDRQ1
Automotive catalog CMOS hex non-inverting buffer/converter 16-SOIC -40 to 125
Texas InstrumentsCD4503BM
40nA Non-Inverting Push-Pull 6 Ch 3V-18V 23mA Buffer, CMOS/TTL 14.1mA SOIC-16 SMD 1.5mm H
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD4010BM provided by its distributors.

CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC Tube
CD4010 Tube Not Qualified 4000B logic driver 3mA 36mA 200ns 1.75mm 5V
40nA Non-inverting Push-pull type 6 6 6 1 3V 18V 36mA Buffer,Non-Inverting 3mA SOIC-16 SMD mount 1.5mm(height)
IC BUFFER NON-INVERT 18 V 16SOIC
SOP-16 Translators / Level Shifters ROHS
LOGIC, BUFF/CONVERTER HEX, 16SOICN; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4010; Logic IC Family:CD4000; Logic IC Function:Hex Buffer / Converter; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.