Texas Instruments CD4089BNSR

CMOS Binary Rate Multiplier 16-SOP -55 to 125
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4089BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments CD4089BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4089BNSR.

Related Parts

Texas InstrumentsCD4094BNSR
CD4094 ROHS3Compliant Tape & Reel (TR) EAR99 shift register 250ns 0.3mA 200.686274mg 3MHz
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP-II T/R
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)

Descriptions

Descriptions of Texas Instruments CD4089BNSR provided by its distributors.

CMOS Binary Rate Multiplier 16-SOP -55 to 125
3V 18V SO-16 SMD mount,glue mount 1.85mm(height)
Multiplier -55C to 125C 16-Pin SOP T/R
SO-16-208mil Special Logic ICs ROHS
Timer IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.