Texas Instruments CD4019BF3A

CMOS Quad AND/O Select Gate 16-CDIP -55 to 125
$ 17.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4019BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.028
$ 44.047
Stock
90,183
1,131
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
100 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4019BF
CMOS Quad AND/OR Select Gate / AND/OR Gate 4-Element 2-IN CMOS 16-Pin CDIP Tube
Texas InstrumentsCD4068BF3A
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
Texas InstrumentsCD4072BF
Military, 2-ch 4-input 3-V to 18-V OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4019BF3A provided by its distributors.

CMOS Quad AND/O Select Gate 16-CDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT AND-OR GATE CDIP16
AND/OR Gate 4-Element 2-IN CMOS 16-Pin CDIP Tube
CD4019B-MIL CMOS QUAD AND/OR SEL / IC Channel
CDIP-16, TH, 3V, 18V, 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4019BF/3A