Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4078BPW

IC 8INPUT NOR/OR GATE 14-TSSOP NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4078BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.32
$ 0.32
Stock
14,973,194
736,826
736,826
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
150 ns
150 ns
150 ns
Low Level Output Current
6.8 mA
1.5 mA
1.5 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4078BPW.

Related Parts

Texas InstrumentsCD4075BPWR
3-ch 3-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
Texas InstrumentsCD4019BPWR
CMOS Quad AND/OR Select Gate 16-TSSOP -55 to 125
Texas InstrumentsCD4072BPW
2-ch 4-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
NOR 4001 e4 4000B logic gate circuit 80ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA OR Gate MC140 8.8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm

Descriptions

Descriptions of Texas Instruments CD4078BPW provided by its distributors.

IC 8INPUT NOR/OR GATE 14-TSSOP NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
150ns Single ended 2 8 1 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
CMOS 8-Input NO /O Gate 14-TSSOP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.