Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4075BNSR

OR CD4075 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4075BNSR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CD4075BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4075BNSR.

Related Parts

Texas InstrumentsCD4072BNSR
OR CD4072 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4071BNSR
OR CD4071 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4030BNSR
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
NXP Semiconductors74HC32D
OR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input OR gate | IC GATE OR 4CH 2-INP 14SOIC
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns
OR TC74HC Cut Tape (CT) GULL WING logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 1.5V-4.2V -40C~85C

Descriptions

Descriptions of Texas Instruments CD4075BNSR provided by its distributors.

OR CD4075 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
IC GATE OR 3CH 3-INP 14-SO / OR Gate 3-Element 3-IN CMOS 14-Pin SOP T/R
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.