Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4072BPWG4

90NS@15V, 50PF Cmos Or Gate CD4000 1 4 2 2 3V 18V 3.4MA TSSOP-14 SMD 5MM × 4.4MM × 1.15MM
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4072BPWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet29 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Inventory History

3 month trend:
-10.19%

CAD Models

Download Texas Instruments CD4072BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.408
Stock
104,789
308,172
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
90 ns
250 ns
Low Level Output Current
1.5 mA
6.8 mA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4072BPWG4.

Related Parts

Texas InstrumentsCD4070BPW
OR XOR CD4070 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4075BPWR
3-ch 3-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
Texas InstrumentsCD4030BPW
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-TSSOP -55 to 125
100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA OR Gate MC140 8.8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - TSSOP-14
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CD4072BPWG4 provided by its distributors.

90ns@15V,50pF CMOS OR Gate CD4000 1 4 2 2 3V 18V 3.4mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
2-ch 4-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
OR CD4072 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Gate / Inverter Logic IC; No. of Inputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.