Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4070BPW

IC Gate Xor 4CH 2-INP 14TSSOP Xor (exclusive Or) IC 4 Channel 14-TSSOP
$ 0.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4070BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.156
Stock
152,796
496,691
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
100 ns
100 ns
Low Level Output Current
1.5 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BPW.

Related Parts

Texas InstrumentsCD4030BPW
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Texas InstrumentsCD4030BPWR
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4071BPWR
4-ch 2-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA OR Gate MC140 8.8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - TSSOP-14
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CD4070BPW provided by its distributors.

IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-TSSOP -55 to 125
XOR Gate, CD4000, 3V-18V, 3.4mA, 100ns@15V, 50pF, Push-Pull, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD XOR GATE, 2I/P, TSSOP-14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.