Texas Instruments CD4069UBMT

Buffer Inverter CD4069 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
$ 0.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBMT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

element14 APAC

HQonline

Farnell

Sierra IC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments CD4069UBMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.203
$ 0.203
Stock
234,775
1,188,089
1,188,089
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
50 ns
125 ns
125 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBMT.

Related Parts

MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD4009UBMT
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V

Descriptions

Descriptions of Texas Instruments CD4069UBMT provided by its distributors.

Buffer Inverter CD4069 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
Buffer Logic IC; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LOGIC, HEX INVERTER, 14SO, RL250; Logic Type:Inverter; Output Current:6.8mA; No. of Inputs:1; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4069; Logic IC Family:CD4000; Logic IC Function:Hex Inverter; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.