Texas Instruments CD4056BPWR

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BPWR.

Upverter

Datasheet17 pages9 years ago

Arrow Electronics

Texas Instruments

CAD Models

Download Texas Instruments CD4056BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
Stock
134,724
220,067
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
7
7
Number of Circuits
-
-
Low Level Output Current
3.6 mA
3.6 mA
High Level Output Current
-1.9 mA
-1.9 mA
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Related Parts

Texas InstrumentsCD4055BPW
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
Texas InstrumentsCD4543BPWR
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
27ns, Single Phase, 8-Pin, 6-Pin, 1-Ch, 4.5V-5.5V, 4mA, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
Low Voltage 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 LV 16TSSOP

Descriptions

Descriptions of Texas Instruments CD4056BPWR provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125
Latch/Decoder/Driver Single 4-to-7 16-Pin TSSOP T/R
IC BCD-7SEG DECODER/DVR 16-TSSOP
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
LIQUID CRYSTAL DRIVER, 7-SEGMENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.