Texas Instruments CD4055BPW

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4055BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4055BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.475
Stock
264,438
26,585
Authorized Distributors
4
1
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder
Dimming
-
-
Number of Channels
4
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4055BPW.

Related Parts

Texas InstrumentsCD4056BPW
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125
Texas InstrumentsCD4056BPWR
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125
Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
27ns, Single Phase, 8-Pin, 6-Pin, 1-Ch, 4.5V-5.5V, 4mA, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
Low Voltage 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 LV 16TSSOP

Descriptions

Descriptions of Texas Instruments CD4055BPW provided by its distributors.

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD4055BPWLOGIC, BCD-7SEG DECODER/DVR, 16TSSOP
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP / LCD Driver 16-TSSOP
Decoder/Driver Single 4-to-7 16-Pin TSSOP Tube
7 TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
CD4055B CMOS BCD-TO-7-SEGMENT LC
LOGIC, BCD-7SEG DECODER/DVR, 16TSSOP; Logic Type:BCD to 7 Segment Decoder / Driver; No. of Outputs:7; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:Calculators and Meters, General Purpose Displays, Industrial Control Panels, Panel Meters; Logic IC Base Number:4055; Logic IC Family:CD4000; Logic IC Function:BCD-to-7 Segment Decoder with Display-Frequency Output; Output Current Max:5.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.