Texas Instruments CD4543BPWR

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125
$ 0.566
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4543BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments CD4543BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.695
Stock
156,218
150,812
Authorized Distributors
2
3
Display Type
LCD
LCD
Output Current
-
6.8 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
4
4
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4543BPWR.

Related Parts

Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
Texas InstrumentsCD4511BPW
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
Texas InstrumentsCD4055BPW
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4543BPWR provided by its distributors.

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125
4000/14000/40000 SERIES SEVEN SEGMENT DECODER/DRIVER CONFIGURABLE OUTPUT PDSO16
7 TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
IC BCD7SEG LCH/DECD/DRVR 16TSSOP
CD4543B CMOS BCD-TO-SEVEN-SEGMEN
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.