Texas Instruments CD4055BPWE4

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
$ 0.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4055BPWE4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4055BPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.481
Stock
26,575
211,736
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
7
7
Number of Circuits
-
-
Low Level Output Current
3.6 mA
3.6 mA
High Level Output Current
-1.9 mA
-1.9 mA
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Related Parts

Texas InstrumentsCD4056BPW
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125
Texas InstrumentsCD4056BPWR
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-TSSOP -55 to 125
Texas InstrumentsCD4511BPW
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
23ns single-phase 8 1 1 2V 3.6V 4mA 4mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD4055BPWE4 provided by its distributors.

CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-TSSOP -55 to 125
LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16
IC BCD-7SEG DECODER/DVR 16-TSSOP
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.