Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4051BF3A

CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
$ 16.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD4051BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.343
$ 0.418
$ 0.418
Stock
90,268
484,042
484,042
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
20 ns
60 ns
60 ns
Turn-On Delay Time
-
720 ns
720 ns
Turn-Off Delay Time
-
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4051BF
CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Texas InstrumentsCD4512BF
CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8:1 16-CDIP
Texas InstrumentsSN54HC251J
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD4051BF3A provided by its distributors.

CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
IC SW SP8T-NCX1 240OHM 16CDIP 1 Circuit IC Switch 8:1 240Ohm 16-CDIP
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP16
20ns@ 15V,30ns@ 10V,60ns@ 5V , 1 8 3V 20V CDIP-16 5.08mm
IC CMOS ANALOG MULTIPLEXER WITH LOGIC L
CMOS SINGLE 8-CHANNEL ANALOG MUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051 BF3A
  • CD4051/BF3A
  • CD4051BF/3A
  • CD4051BF3A.