Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4050BDT

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BDT.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages23 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4050BDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.297
$ 0.297
Stock
182,023
577,003
577,003
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
26 mA
8 mA
8 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
140 ns
60 ns
60 ns
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4050BDT.

Related Parts

Texas InstrumentsCD4050BDW
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC Tube
Texas InstrumentsCD4050BD
DIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4503BM
40nA Non-Inverting Push-Pull 6 Ch 3V-18V 23mA Buffer, CMOS/TTL 14.1mA SOIC-16 SMD 1.5mm H

Descriptions

Descriptions of Texas Instruments CD4050BDT provided by its distributors.

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R
40nA Non-inverting Push-pull type 6 6 6 1 3V 18V 48mA Buffer,Non-Inverting 8mA SOIC-16 SMD mount,glue mount 1.5mm(height)
LOGIC, BUFF/CONV HEX, 16SON, RL250; Supply Voltage Range:5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4050; Logic IC Family:CD4000; Logic IC Function:Hex Non-Inverting Buffer / Converter; Logic Type:Buffer Non Inverting; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.