Texas Instruments CD4050BDR

48mA 1 3V~18V 8mA 6 SOP-16 Buffer/Driver/Transceiver ROHS
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+229%

CAD Models

Download Texas Instruments CD4050BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.552
$ 0.552
Stock
805,554
405,717
405,717
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
60 ns
30 ns
30 ns
Min Supply Voltage
-500 mV
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4050BDR.

Related Parts

Texas InstrumentsCD4050BD
DIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4050BDWR
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R
Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4050BDR provided by its distributors.

48mA 1 3V~18V 8mA 6 SOP-16 Buffer/Driver/Transceiver ROHS
CD4050 Tape & Reel (TR) Not Qualified 4000B logic buffer 8mA 48mA 140ns 1.75mm 10V
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC T/R
20μA Non-Inverting Push-Pull 6-Ch 6-Ch 6-Ch 1-Ch 3V 18V 48mA Buffer Non-Inverting Single-Ended 8mA SOIC-16 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.