Texas Instruments CD4049UBDRG4

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBDRG4.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

iiiC

Inventory History

3 month trend:
-54.28%

CAD Models

Download Texas Instruments CD4049UBDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.263
$ 0.263
Stock
252,721
604,572
604,572
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
26 mA
25 mA
25 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBDRG4.

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 50pF -55C~125C 18V 10mA 40mA
Texas InstrumentsSN74HCT14DRG3
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HCT14M
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4049UBDRG4 provided by its distributors.

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
Inverter, Inverting, Push-Pull, 6 Ch, 3V-18V, 24mA, 4.3mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.