Texas Instruments CD4046BPWG4

PLL Single 0.3MHz to 2.4MHz 16-Pin TSSOP Tube
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BPWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet24 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4046BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.709
$ 0.709
Stock
24,645
252,476
252,476
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BPWG4.

Related Parts

Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC4046APW
IC PHASE LOCK LOOP 16TSSOP "Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4046BPWG4 provided by its distributors.

PLL Single 0.3MHz to 2.4MHz 16-Pin TSSOP Tube
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
Phase Locked Loops - PLL CMOS Micrpwr Ph- Locked Loop
IC PHASE-LOCK LOOP MCPWR 16TSSOP
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.