Texas Instruments CD4043BNSR

CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOP -55 to 125
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments CD4043BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BNSR.

Related Parts

Texas InstrumentsCD4042BNSR
CMOS Quad Clocked 'D' Latch 16-SOP -55 to 125
Texas InstrumentsSN74HC373NSR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R / IC OCTAL TRANSP LATCH 20SO
Texas InstrumentsSN74LVTH373NSR
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 85
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD4043BNSR provided by its distributors.

CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOP -55 to 125
Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOP T/R
QUAD NOR R/S-LATCH, 3-STATE, SOP-16, FULL REEL
CMOS Quad 3-State Latch IC, SOP, 3V-18V
20μA 50ns Non-inverting Tristate 4 3V 18V 6.8mA S-R Latch CD4000 4 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
IC NOR R/S LATCH 3ST QUAD 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.