Texas Instruments CD4020BEE4

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4020BEE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments CD4020BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.561
$ 0.561
Stock
104,267
18,973,488
18,973,488
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4020BEE4.

Related Parts

Texas InstrumentsCD4020BE
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Texas InstrumentsCD4040BE
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
Texas InstrumentsCD4040BEE4
CD4000 Counter, Divider, 360ns@5V, 130ns@15V, 160ns@10V, 1-3V, 18V, DIP, TH, 5.08mm H
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Tube
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4020BEE4 provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
14 STAGE RIPPLE CARRY COUNTER, DIP16
IC BINARY COUNTER 14-BIT 16DIP
IC BINARY COUNTR/DIV RIPL 16-DIP
Logic - Counters 14-Bit Ripple-Carry

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.