Texas Instruments 8101701EA

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
$ 21.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8101701EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8101701EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.521
$ 1.148
$ 1.148
Stock
60,988
371,921
371,921
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
500 ns
500 ns
500 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsCD4035BF
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsCD4035BF3A
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsCD4031BF3A
Shift Register Single 64-Bit Serial to Serial 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8101701EA provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-CDIP -55 to 125
PARALLEL IN PARALLEL OUT RoHS Compliant CDIP MIL-STD-883 shift register 200ns 0.3mA 5.08mm 2000000Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.