Texas Instruments CD4029BF3A

CMOS Presettable Up/Down Counter 16-CDIP -55 to 125
$ 26.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments CD4029BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.388
$ 0.744
$ 0.744
Stock
79,455
450,033
450,033
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
560 ns
560 ns
560 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas Instruments8101602EA
CDIP MILITARY BINARY/BCD COUNT OPTION; TCO OUTPUT Counter logic counter 260ns 6.92mm 18V 0.03mA
Texas InstrumentsCD40193BF3A
CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-CDIP -55 to 125
Texas InstrumentsCD4516BF
CMOS Presettable Binary Up/Down Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4029BF3A provided by its distributors.

CMOS Presettable Up/Down Counter 16-CDIP -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin CDIP Tube
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-CDIP
560ns 1 3V 18V Counter CD4000 DIP 3.56mm
IC BINARY COUNTER 4-BIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4029BF/3A