Texas Instruments CD4022BPWR

CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4022BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments CD4022BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.666
Stock
245,428
210,507
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4022BPWR.

Related Parts

Texas InstrumentsCD40161BPWR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-TSSOP -55 to 125
Texas InstrumentsCD4522BPW
CMOS Programmable BCD Divide-By-N Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4026BPWR
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-TSSOP -55 to 125
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
NXP Semiconductors74HC161PW,112
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk
74VHC161 Series 5.5 V SMT 4-Bit Binary Counter with Asynchronous Clear TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4022BPWR provided by its distributors.

CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125
Counter/Divider Single 4-Bit Octal UP 16-Pin TSSOP T/R
Cut Tape (CT) Active e4 CD4022 logic counter 270ns 4.4mm 5V 0.03mA
IC, OCTAL COUNTER/DIVIDER, CMOS, TSSOP16
3V 18V TSSOP-16 SMD mount,glue mount 1.05mm(height)
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16TSSOP
CD4022B CMOS OCTAL COUNTER WITH
IC COUNTR/DIVIDR DECADE 16-TSSOP
Logic - Counters Octal/Divider

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.