Texas Instruments CD4026BNSR

CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SOP -55 to 125
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4026BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.44%

CAD Models

Download Texas Instruments CD4026BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4026BNSR.

Related Parts

Texas InstrumentsCD4018BNSR
CMOS Presettable Divide-By-N Counter 16-SOP -55 to 125
Texas InstrumentsCD40161BNSR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
Texas InstrumentsCD4022BNSR
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP

Descriptions

Descriptions of Texas Instruments CD4026BNSR provided by its distributors.

CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SOP -55 to 125
CMOS Decade Counter IC, 16MHz, 3-18V, SOP, Gold Plating
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R
Logic - Counters CMOS Decade Counter/ Divider
IC COUNTER/DIVIDER DECADE 16SO
3V 18V SO-16 SMD mount 1.85mm(height)
Counter Logic IC; Counter Type:Decade Counter / Divider; Clock Speed:16MHz; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.