Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4012BNSR

IC Gate Nand 2CH 4-INP 14SO Nand Gate IC 2 Channel 14-SO
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4012BNSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4012BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4012BNSR.

Related Parts

Texas InstrumentsCD4011BNSR
IC GATE NAND 4CH 2-INP 14SO NAND Gate IC 4 Channel 14-SO
Texas InstrumentsCD4023BNSR
Three-channel 3-input 3V-to-18V NAND gate 14-SOP -55 to 125
Texas InstrumentsCD4093BNSR
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments CD4012BNSR provided by its distributors.

IC GATE NAND 2CH 4-INP 14SO NAND Gate IC 2 Channel 14-SO
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOP -55 to 125
Gate / Inverter Logic IC; No. of Inputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.