Texas Instruments CD4017BPW

CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
$ 0.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4017BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.466
$ 0.466
Stock
222,447
1,020,864
1,020,864
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4040BPWR
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4040BPW
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Texas InstrumentsCD4024BPW
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs TSSOP 16-Pin
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4017BPW provided by its distributors.

CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD4017BPW LOGIC, 10-OUT DECADE COUNTER, 16TSSOP
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP Tube
LOGIC, 10-OUT DECADE COUNTER, 16TSSOP; Counter Type:Decade Counter / Divider; Clock Frequency:11MHz; Count Maximum:5; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Counter Function:Decade Counter / Divider; Logic IC Base Number:4017; Logic IC Family:CD4000; Logic IC Function:Decade Counter / Divider with 10 Decoded Outputs; Max Clock Frequency:11MHz; Max Count:5; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.