Texas Instruments SN54HC174J

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
$ 12.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC174J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54HC174J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.595
$ 0.172
$ 0.172
Stock
113,501
91,661
91,661
Authorized Distributors
2
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
6
6
Propagation Delay
240 ns
205 ns
205 ns
Frequency
25 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas Instruments8407301EA
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16
Texas InstrumentsSN54HC175J
8¦ÌA 150ns , CMOS 1 2V 6V 5.2mA D-Type Bus Interface HC CMOS -5.2mA DIP 19.56mm*6.92mm*4.57mm
Texas InstrumentsSN54HC273J
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Texas Instruments SN54HC174J provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
54HC174 HEX D-TYPE FLIP-FLOPS WI / Flip Flop Element Bit
Hex D-Type Flip-Flop Rohs Compliant: Yes
IC F/F D-TYPE POS-RDGE 1-ELMNT 16-PIN CERDIP
Positive edge 8μA 27ns@ 6V,32ns@ 4.5V,160ns@ 2V Non-inverting 1 2V 6V 5.2mA D-Type Bus Interface HC 5.2mA DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54HC174J.