Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4015BEE4

CMOS DUAL 4-STAGE STATIC SHIFT R Shift Shift Register 2 Element 4 Bit 16-PDIP
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4015BEE4.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
-2.10%

CAD Models

Download Texas Instruments CD4015BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.611
$ 0.611
Stock
95,977
108,283,417
108,283,417
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
17 MHz
17 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4015BEE4.

Descriptions

Descriptions of Texas Instruments CD4015BEE4 provided by its distributors.

CMOS DUAL 4-STAGE STATIC SHIFT R Shift Shift Register 2 Element 4 Bit 16-PDIP
CMOS Dual 4-Stage Static Shift egister 16-PDIP -55 to 125
SERIAL IN PARALLEL OUT RoHS Compliant PDIP e4 shift register 400ns 0.3mA 951.693491mg 3000000Hz
Shift Register Dual 4-Bit Serial to Parallel 16-Pin PDIP Tube
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:2; Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.