Texas Instruments CD4014BM96

IC STATIC SHFT REG 8STG 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BM96.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-7.71%

CAD Models

Download Texas Instruments CD4014BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.285
$ 0.285
Stock
300,095
381,866
381,866
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
120 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4014BM96.

Related Parts

Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4021BM96
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
Texas InstrumentsCD4021BM96E4
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube

Descriptions

Descriptions of Texas Instruments CD4014BM96 provided by its distributors.

IC STATIC SHFT REG 8STG 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
320ns@ 5V,160ns@ 10V,120ns@ 15V Push-pull type 1 1 3V 18V Parallel or Serial to Serial,Shift Register CD4000 SOIC-16 SMD mount,glue mount 1.75mm(height)
Register Logic IC; Shift Register Function:Parallel or Serial-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.