Texas Instruments CD4021BF

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
$ 14.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4021BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.508
$ 0.674
$ 0.674
Stock
89,360
717,082
717,082
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
320 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4014BF3A
320ns 1 3V 18V Shift Register CD4000 DIP Through hole mounting 3.56mm(height)
Texas InstrumentsCD4021BF3A
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsCD4094BF3A
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD4021BF provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 18V 3000000Hz
CMOS 8-Stage Static Shift egister 16-CDIP -55 to 125
320ns 1 3V 18V Shift Register CD4000 DIP 3.56mm
CD4021B-MIL CMOS 8-STAGE STATIC / Shift Element Bit
AS6081 Certified Vendor, 1 Year Warranty
CMOS 8-STAGE STATIC SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.