Texas Instruments CD4013BNSR

4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4013BNSR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-27.91%

CAD Models

Download Texas Instruments CD4013BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.241
Stock
339,010
277,865
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
400 ns
350 ns
Frequency
24 MHz
2.5 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
15 V
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4013BNSR.

Related Parts

Texas InstrumentsCD4027BNSR
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
3V~15V 15.5MHz 120ns@15V,50pF D-Type 1 2 4uA SO-14P Flip Flops ROHS
Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14SOP
Texas InstrumentsSN74LV74ANSR
LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments CD4013BNSR provided by its distributors.

4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Cut Tape (CT) CD4013 e4 4000B flip flop 10.3mm 3V 90ns @ 15V 50pF 24MHz
Positive edge 4μA 90ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 18V 6.8mA Set(Preset) and Reset CD4000 CMOS 5pF 6.8mA 24MHz SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
FLIP-FLOP, D-TYPE, 24MHZ, SOP-14; Logic Family / Base Number:CD4013; Flip-Flop Type:D; Propagation Delay:45ns; Frequency:24MHz; Output Current:6.8mA; Logic Case Style:SOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4013; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.