onsemi CD4013BCSJ

3V~15V 15.5MHz 120ns@15V, 50pF D-Type 1 2 4uA SO-14P Flip Flops ROHS
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4013BCSJ.

IHS

Datasheet8 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CD4013BCSJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.323
Stock
282,998
370,956
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Outputs
-
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsCD4013BNSR
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsCD4027BNSR
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
onsemi74LVX74SJ
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 4pF 2V~3.6V
Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14SOP

Descriptions

Descriptions of onsemi CD4013BCSJ provided by its distributors.

3V~15V 15.5MHz 120ns@15V,50pF D-Type 1 2 4uA SO-14P Flip Flops ROHS
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W Rail
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flops Dl D-Type Flip-Flop
IC FF D-TYPE 2-ELE 1-BIT 14-SOP
Positive edge 4μA 120ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 15V 8.8mA Set(Preset) and Reset CD4000 Single ended 5pF 8.8mA 15.5MHz SOP-14 SMD mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd