Texas Instruments CD4010BM96

Buffer, Non-Inverting, Push-Pull, 3V-18V, 40nA, 36mA, 3mA, SOIC-16, SMD, 1.5mm H
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BM96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

LCSC

Sierra IC

Inventory History

3 month trend:
-32.27%

CAD Models

Download Texas Instruments CD4010BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.826
Stock
205,471
181,482
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Channels
6
6
Propagation Delay
70 ns
200 ns
Data Rate
-
-
Low Level Output Current
30 mA
30 mA
High Level Output Current
-1.65 mA
-1.65 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4010BM96.

Related Parts

Texas InstrumentsCD4010BM
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD4010BQDRQ1
Automotive catalog CMOS hex non-inverting buffer/converter 16-SOIC -40 to 125
Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD4010BM96 provided by its distributors.

Buffer, Non-Inverting, Push-Pull, 3V-18V, 40nA, 36mA, 3mA, SOIC-16, SMD, 1.5mm H
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.