Texas Instruments CD4007UBE

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin PDIP Tube
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4007UBE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages23 years ago

Farnell

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-7.20%

CAD Models

Download Texas Instruments CD4007UBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.197
$ 0.197
Stock
793,469
28,776
28,776
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
3
1
1
Propagation Delay
25 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4007UBE.

Related Parts

Texas InstrumentsCD4069UBE
Inverter 6-Element CMOS 14-Pin PDIP Tube / IC HEX INVERTER 14-DIP
Texas InstrumentsCD4069UBEE4
HEX INVERTER, CMOS; 18 V (MAX.) SUPPLY; 4.6V HIGH LVL O/P; 500MW; 10 PF (TYP.)
Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin PDIP Tube
Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin PDIP Rail
Texas InstrumentsCD40106BE
CD40106B Series 18 V 3.4 mA Through Hole Hex Schmitt-Trigger Inverter - PDIP-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4007UBE provided by its distributors.

Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin PDIP Tube
Ic, Complementary Invert., 4007; Logic Family/Base Number:Cd4007; Logic Type:Inverter; Output Current:6.8Ma; No. Of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4007UBE
IC, COMPLEMENTARY INVERT., 4007; Famille Logique/ Numéro de base: CD4007; Type de logique: Inverseur; Courant, sortie: 6.8mA; Nombre d'entrées: 1; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîti

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4007UBE .
  • CD4007UBE..