Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4001BPW

TEXAS INSTRUMENTS CD4001BPW NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, TSSOP-14
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments CD4001BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.212
$ 0.212
Stock
180,376
1,010,505
1,010,505
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BPW.

Related Parts

NOR 4001 e4 4000B logic gate circuit 80ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4001UBPWR
IC GATE NOR 4CH 2-INP 14TSSOP NOR Gate IC 4 Channel 14-TSSOP
Texas InstrumentsCD4077BPW
IC GATE XNOR 4CH 2-INP 14TSSOP XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP
Texas InstrumentsCD4001UBPW
NOR Gate CD4000, Push-Pull, 3V-18V, 3.4mA, 50ns@15V, 50pF, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
74HC Series 2 to 6 V SMT CMOS Quad 2-Input NOR Gate - TSSOP-14
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments CD4001BPW provided by its distributors.

TEXAS INSTRUMENTS CD4001BPW NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, TSSOP-14
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
LOGIC, QUAD 2IN NOR GATE, 14TSSOP
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
no 90ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
CD4001B CMOS QUAD 2-INPUT NOR GA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4001BPW .