Texas Instruments CD4077BPW

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-TSSOP -55 to 125
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-29.21%

CAD Models

Download Texas Instruments CD4077BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BPW.

Related Parts

Texas InstrumentsCD4001UBPW
NOR Gate CD4000, Push-Pull, 3V-18V, 3.4mA, 50ns@15V, 50pF, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
Texas InstrumentsCD4001BPWR
4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
Texas InstrumentsCD4001UBPWR
NOR CD4001 e4 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 4V-12.5V
B-Suffix Series CMOS Gates | IC GATE NOR 4CH 2-INP 14TSSOP
9.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Quad 2-input NOR Gate - TSSOP-14 package

Descriptions

Descriptions of Texas Instruments CD4077BPW provided by its distributors.

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-TSSOP -55 to 125
1uA 3V~18V 4 100ns@15V,50pF XNOR NOR Gate TSSOP-14 Gates ROHS
100ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA XNOR (Exclusive NOR) CD4000 3.4mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
LOGIC, QUAD EXCLUSV-NOR GATE, 14TSSOP; Logic Type:XNOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4077; Logic IC Family:CD4000; Logic IC Function:Quad Exclusive-NOR Gate; Output Current Max:6.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.