What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CCBTLV3861IPWRQ1

Automotive 3.3-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch 24-TSSOP -40 to 85
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CCBTLV3861IPWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Upverter

HQonline

Inventory History

3 month trend:
+12.76%

CAD Models

Download Texas Instruments CCBTLV3861IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.369
$ 0.369
Stock
420,741
441,983,360
441,983,360
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
10
10
Number of Circuits
10
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CCBTLV3861IPWRQ1.

Related Parts

Texas InstrumentsSN74CBTLV3861PW
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 250ps 2.5/3.3V
Texas InstrumentsSN74CBTLV3384PWR
0.25ns single-phase 10 10 2 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBTLV3383PWR
0.25ns Single Phase 10 10 1 2.3V 3.6V TSSOP-24 SMD Adhesive Mount 7.8mm × 4.4mm × 1.15mm
2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 10Ohm 250ps 5V 7.8mm
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 10Ohm 250ps 5V 7.8mm

Descriptions

Descriptions of Texas Instruments CCBTLV3861IPWRQ1 provided by its distributors.

Automotive 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch 24-TSSOP -40 to 85
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 1-Element CMOS 10-IN Automotive 24-Pin TSSOP T/R
0.25ns single-phase 10 10 1 2.3V 3.6V TSSOP-24 SMD mount
CBTLV/3B e4 CBTLV3861 10x 1:1 logic switch 200MHz 40Ohm 250ps 2.5/3.3V
Digital Bus Switch ICs Low Voltage 10 Bit FET Bus Switch
IC SWITCH BUS 10BIT FET 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.