Texas Instruments WL1835MODCOM8B

WiLink 8 Module 2.4 GHz WiFi + Bluetooth COM8 Evaluation Module
$ 55.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1835MODCOM8B.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-92.31%

CAD Models

Download Texas Instruments WL1835MODCOM8B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipAC164134-1
Txrx, Daughter Board; |Microchip Technology AC164134-1
MicrochipAC164149
MRF24WG0MA Wi-Fi G PICTail/PICtail Plus Daughter Board
MicrochipRN-XV-EK1
Eval Kit, For Rn-Xv Modules W/ Usb; |Microchip Technology RN-XV-EK1
Texas InstrumentsCC2564MODNEM
Texas Instruments Bluetooth Evaluation Board, CC2564 Chip, 2.4GHz, For CC2564
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
Silicon LabEM357-MOD-RF-C
EM357 Communication Module For EM35x Development Kit

Descriptions

Descriptions of Texas Instruments WL1835MODCOM8B provided by its distributors.

WiLink 8 Module 2.4 GHz WiFi + Bluetooth COM8 Evaluation Module
WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD Combo Wireless Module Evaluation Board
Texas Instruments Bluetooth, WiFi BLE, WiFi Evaluation Module, Development Kit, 2.4GHz, WL183 Chip for WL18MODGB
PLUG-IN CARD, 2.4GHZ WIFI/BLE MODULE; Silicon Manufacturer:Texas Instruments WL1835MODCOM8B; Core Architecture:ARM; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-; For Use With:TI Sitara Platform Development Boards; Kit Contents:Evaluation Board with WL1835MOD; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:WLAN/Bluetooth Module, Dual Mode BLE, 2.4GHz SISO/MIMO, Chip Antenna, 100pin Card, 2.9V-4.8V Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1835MODCOM8B .
  • WL1835MODCOM8B.