Texas Instruments CC2564BYFVR

Rf Transceiver, 2.48Ghz, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments CC2564BYFVR
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564BYFVR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 4.42
$ 5.11
Stock
300,364
167,089
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
54
-
Frequency
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
Interface
UART
I2S, UART
Current - Receiving
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
-
2.2 V
Max Supply Voltage
-
4.8 V

Related Parts

Texas InstrumentsCC2564BRVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2560BRVMR
RF Transceiver Bluetooth Controller 76-VQFNP-MR
Texas InstrumentsCC2560BYFVR
95dBm 2.402GHz 4.8V 2.48GHz 4Mbps I²S,UART 2.2V VQFNP-76 SMD mount 280μm(height)

Descriptions

Descriptions of Texas Instruments CC2564BYFVR provided by its distributors.

Rf Transceiver, 2.48Ghz, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments CC2564BYFVR
CC256x Bluetooth and Dual Mode Controller 54-DSBGA
RF Transceiver Bluetooth Cntlr
95dBm 4.8V 4Mbps I²S, UART 2.2V DSBGA-54 SMD 280μm H
MOSFET N-CH 400V 500MA TO220-3
Single-Chip Bluetooth V4.0 Dual-Mode

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.