Texas Instruments CC2550-RTY1

Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
$ 4.381
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2550-RTY1.

Texas Instruments

Datasheet61 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages16 years ago
Datasheet59 pages18 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages20 years ago

iiiC

CAD Models

Download Texas Instruments CC2550-RTY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2550-RTY1.

Related Parts

Texas InstrumentsCC2550RST
Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FMR
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP T/R
Silicon LabSI4460-C2A-GM
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CC2550-RTY1 provided by its distributors.

Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP Tray
RF TRANSMITTER 2400-2483.5MHZ VQFN16
RF TRANSCEIVER, SMD, QFN-16, 2550
RF Transmitter Lo Cost 2.4 GHz Transmitter
RF TX IC 2-FSK/ASK 2.4GHZ 16QFN
RF TRANSCEIVER, SMD, QFN-16, 2550; Transmitting Current:19.4mA; Data Rate:500Kbps; Frequency Range:2.4GHz to 2.483.5GHz; Modulation Type:2FSK, GFSK, MSK, OOK; Output Power:1dBm; RF IC Case Style:QFN; No. of Pins:16; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Bandwidth:2483MHz; Base Number:2550; Frequency Max:2483MHz; Frequency Min:2400MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2550RTY1