Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2531F128RHAR

ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R

$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531F128RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2531F128RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 9.36
Stock
194,161
150,487
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI, USART, USB
SPI, USART, USB
Current - Receiving
24.3 mA
24.3 mA
Current - Transmitting
33.5 mA
33.5 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCC2531F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2531F256RHAR
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F256RHAR
250kbps 2394MHz~2507MHz 2.4GHz SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2531F128RHAR provided by its distributors.

ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
IC RF TXRX+MCU 802.15.4 40VFQFN / A USB-Enabled System-On-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications
4.5dBm 28.7mA~33.5mA 802.15.4 20.5mA~24.3mA Zigbee IC 2.394GHz 3.6V 2.507GHz 250Kbps SPI,USART,USB 97dBm 2V QFN SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.