Texas Instruments CC2530F64RHAT

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F64RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2530F64RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 2.455
Stock
245,013
236,390
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
24 mA
24.3 mA
Current - Transmitting
29 mA
33.5 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2530F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F32RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F32RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2530F64RHAT provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
4.5dBm 28.7mA~33.5mA 802.15.4 20.5mA~24.3mA Zigbee IC 2.394GHz 3.6V 2.507GHz 250Kbps SPI,USART 33.5mA 97dBm 2V QFN SMD mount 950μm(height)
RF TRANSCEIVER, ZIGBEE, 250KBPS, VQFN-40; Fréquence, min.: 2.394GHz; Fréquence, max..: 2.507GHz; Modulation RF / IF: DSSS; Courant de réception: 20.5mA; Courant de transmission: 28.7mA; Type de boîtier CI RF: VQFN; Nombre de b
RF TRANSCEIVER, ZIGBEE, 250KBPS, VQFN-40; Frequency Min:2.394GHz; Frequency Max:2.507GHz; RF / IF Modulation:DSSS; Receiving Current:20.5mA; Transmitting Current:28.7mA; RF IC Case Style:VQFN; No. of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Data Rate:250Kbps; Output Power (dBm):4.5dBm; Sensitivity dBm:-97dBm; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:DSSS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2530F64RHAT .