Texas Instruments CC2530F64RHAR

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F64RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages15 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2530F64RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.455
$ 4.39
Stock
240,532
218,539
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
-
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
24.3 mA
24 mA
Current - Transmitting
33.5 mA
29 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2530F128RHAR
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2533F32RHAR
A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125
Texas InstrumentsCC2540F128RHAR
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)

Descriptions

Descriptions of Texas Instruments CC2530F64RHAR provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
4.5dBm 28.7mA~33.5mA 802.15.4 20.5mA~24.3mA Zigbee IC 2.394GHz 3.6V 2.507GHz 250Kbps SPI,USART 33.5mA 97dBm 2V QFN SMD mount 950μm(height)
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.