Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2430ZF128RTC

Rf Transceiver, 2400MHZ to 2483.5MHZ, QFN48
$ 14.617
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430ZF128RTC.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet214 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet214 pages15 years ago
Datasheet5 pages19 years ago
Datasheet212 pages19 years ago
Datasheet2 pages20 years ago

element14 APAC

Newark

element14

Farnell

CAD Models

Download Texas Instruments CC2430ZF128RTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.617
$ 12.7
Stock
261,725
179,995
Authorized Distributors
1
3
Case/Package
VQFN EP
VQFN
Number of Pins
48
48
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
26.7 mA
26.7 mA
Current - Transmitting
26.9 mA
26.9 mA
Sensitivity (dBm)
-92 dBm
-92 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430ZF128RTC.

Related Parts

Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2430F64RTC
Zigbee DSSS/O-QPSK, 2.4835GHz, 250Kbps, SPI/USART, 3.6V, QFN-48, SMD, 7mm × 7mm × 900μm
Texas InstrumentsCC2430F128RTCR
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel

Descriptions

Descriptions of Texas Instruments CC2430ZF128RTC provided by its distributors.

RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN48
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tube
RF System on a Chip - SoC CC2430 Online Data Sheet**
SOC Microcontroller 3.6V 48-Pin VQFN EP Tray
IC RF TXRX+MCU 802.15.4 48-VFQFN
SOC, TRANCEIVER WITH MCU, ZIGBEE, 48QLP
TELECOM CIRCUIT, 1-FUNC, CMOS, P
MOSFET N-CH 100V 30A PPAK1212-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2430ZF-128RTC