Texas Instruments CC2430F64RTCR

802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430F64RTCR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet214 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet214 pages16 years ago
Datasheet5 pages19 years ago
Datasheet212 pages19 years ago
Datasheet2 pages20 years ago

Newark

iiiC

CAD Models

Download Texas Instruments CC2430F64RTCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.231
Stock
196,202
97,860
Authorized Distributors
0
2
Case/Package
VQFN EP
VQFN EP
Number of Pins
48
48
Frequency
-
-
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
26.7 mA
26.7 mA
Current - Transmitting
26.9 mA
26.9 mA
Sensitivity (dBm)
-92 dBm
-92 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430F64RTCR.

Related Parts

Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2430F32RTC
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tray
Texas InstrumentsCC2430ZF128RTC
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN48

Descriptions

Descriptions of Texas Instruments CC2430F64RTCR provided by its distributors.

802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel
IC RF TXRX+MCU 802.15.4 48-VFQFN
RF Embedded Transceiver IC; Receiving Current:26.7mA; Transmitting Current:26.9mA; Data Rate:250Kbps; Frequency Range:2400MHz to 2483.5MHz; Modulation Type:O-QPSK; RFID IC Type:QLP; No. of Pins:48; Supply Voltage Range:2V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2430F-64RTCR
  • CC2430F64RTCR.